337-080-560-812

Heilind Number:EDA337-080-560-812
Manufacturer:EDAC
Manufacturer Number:337-080-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, this component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced at .2 inches, you can achieve precise and efficient connections. The connector offers 80 positions for ample connectivity options, all in a straight mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Upgrade your setup with this essential component, a must-have in the world of PCB connectors.