337-080-560-878

Heilind Number:EDA337-080-560-878
Manufacturer:EDAC
Manufacturer Number:337-080-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-560-878

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually distinctive but also offers exceptional durability with a housing material of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 80 positions, enable precise and secure mating. Designed for straight mounting orientation, it is easy to install and perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.