337-082-500-207

Heilind Number:EDA337-082-500-207
Manufacturer:EDAC
Manufacturer Number:337-082-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-500-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a high amperage rating of 3A, it can efficiently handle power transfer. The 2-row design with 82 positions offers ample connectivity options, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your device's connectivity with this high-quality Card Edge Connector.