337-082-500-212

Heilind Number:EDA337-082-500-212
Manufacturer:EDAC
Manufacturer Number:337-082-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-500-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for efficient power transfer, this connector boasts a 3A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it guarantees reliable connectivity. Featuring 82 positions, it offers ample room for your PCB layouts. Its Straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various setups. Trust in this connector for seamless Board To Board connections in your projects.