337-082-500-802

Heilind Number:EDA337-082-500-802
Manufacturer:EDAC
Manufacturer Number:337-082-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-500-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green color. Designed for optimal power transmission, it boasts a 3A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-engineered Copper Alloy contacts, this connector ensures reliable data transfer across its 82 positions. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.