337-082-520-202

Heilind Number:EDA337-082-520-202
Manufacturer:EDAC
Manufacturer Number:337-082-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a total of 82 positions spread across 2 rows, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation makes installation a breeze. Trust in our Connector for efficient and dependable PCB connectivity solutions.