337-082-520-203

Heilind Number:EDA337-082-520-203
Manufacturer:EDAC
Manufacturer Number:337-082-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-203

Detailed Description

Enhance your connection setup with this Card Edge Connector, an essential component for streamlined PCB integration. Featuring a vibrant Green color, it not only adds a pop of visual appeal but also ensures easy identification on your circuit board. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, this connector guarantees long-lasting performance. Its dual-row design, with a total of 82 positions and a pitch of .156 inches, offers ample connectivity options for your electronic devices. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this high-quality connector and experience seamless board-to-board connections like never before.