337-082-520-204

Heilind Number:EDA337-082-520-204
Manufacturer:EDAC
Manufacturer Number:337-082-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-204

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this two-row connector features 82 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and reliable performance. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this green connector for high-speed, low-amperage connections, perfect for your board-to-board PCB setups. Its straight mount orientation makes installation a breeze, guaranteeing a secure fit every time. Upgrade your connectivity solutions with this essential component.