337-082-520-207

Heilind Number:EDA337-082-520-207
Manufacturer:EDAC
Manufacturer Number:337-082-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic assembly. With a robust amperage rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Equipped with two rows and 82 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity experience with this essential component.