337-082-520-212

Heilind Number:EDA337-082-520-212
Manufacturer:EDAC
Manufacturer Number:337-082-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board connectivity. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows of 82 positions each, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing enable precise placement on your PCB. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications in industrial and commercial settings. Elevate your PCB design with this high-quality Card Edge Connector.