337-082-520-258

Heilind Number:EDA337-082-520-258
Manufacturer:EDAC
Manufacturer Number:337-082-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row design and 82 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Suitable for straight mounting, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore its potential in our PCB Connectors category today.