337-082-520-802

Heilind Number:EDA337-082-520-802
Manufacturer:EDAC
Manufacturer Number:337-082-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows and 82 positions, this connector offers ample space for your connections. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes it easy to incorporate into your designs, making it a must-have in your connector arsenal.