337-082-520-803

Heilind Number:EDA337-082-520-803
Manufacturer:EDAC
Manufacturer Number:337-082-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and two rows of 82 positions, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connectors with this essential component.