337-082-520-804

Heilind Number:EDA337-082-520-804
Manufacturer:EDAC
Manufacturer Number:337-082-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row layout and a generous 82 positions, it offers ample space for your connections. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation, making it a must-have in your connector lineup. Elevate your PCB design with this essential component.