337-082-520-807

Heilind Number:EDA337-082-520-807
Manufacturer:EDAC
Manufacturer Number:337-082-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-807

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector offers a 3 A amperage capacity and is constructed with a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 82 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for various applications, this connector is suitable for use in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure installation. Explore our range of connectors to find the perfect solution for your PCB needs.