337-082-520-808

Heilind Number:EDA337-082-520-808
Manufacturer:EDAC
Manufacturer Number:337-082-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers a visually appealing touch but also delivers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides seamless interconnection for your PCB setup. With a total of 82 positions, it offers ample room for multiple connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.