337-082-520-812

Heilind Number:EDA337-082-520-812
Manufacturer:EDAC
Manufacturer Number:337-082-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a 3A amperage rating. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With two rows of 82 positions each, it offers ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you need a straight or right-angle mount, this connector accommodates both orientations effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.