337-082-520-858

Heilind Number:EDA337-082-520-858
Manufacturer:EDAC
Manufacturer Number:337-082-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 82 positions, it offers ample connectivity options for your application. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Suitable for a wide range of environments, it can withstand temperatures from -40 to 105°C. Whether you're designing a new circuit or upgrading existing systems, this Card Edge Connector is a must-have component for your project. Browse our selection today and streamline your PCB connections with ease.