337-082-521-201

Heilind Number:EDA337-082-521-201
Manufacturer:EDAC
Manufacturer Number:337-082-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, this two-row connector boasts 82 positions, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Perfect for a range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.