337-082-521-202

Heilind Number:EDA337-082-521-202
Manufacturer:EDAC
Manufacturer Number:337-082-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and a total of 82 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and .156 inch pitch make installation a breeze. Elevate your connectivity game with this essential component.