337-082-521-203

Heilind Number:EDA337-082-521-203
Manufacturer:EDAC
Manufacturer Number:337-082-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek green design that not only elevates aesthetics but also ensures high visibility for easy installation. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. Featuring two rows of 82 copper alloy contacts, each with a pitch of .156 inches, this connector facilitates seamless board-to-board connections with precise alignment. Its straight mount orientation and row spacing of .2 inches further enhance compatibility and versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.