337-082-521-212

Heilind Number:EDA337-082-521-212
Manufacturer:EDAC
Manufacturer Number:337-082-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Offering 82 positions for seamless integration, this connector is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this connector for efficient and secure board-to-board connections in your projects. Explore more in our Connectors category.