337-082-521-258

Heilind Number:EDA337-082-521-258
Manufacturer:EDAC
Manufacturer Number:337-082-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-258

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector in vibrant Green. Designed for high performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 in and row spacing of .2 in, it offers seamless integration onto your board. Featuring 82 positions and an amperage of 3 A, it ensures reliable power distribution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential connector.