337-082-521-268

Heilind Number:EDA337-082-521-268
Manufacturer:EDAC
Manufacturer Number:337-082-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-268

Detailed Description

Enhance your PCB connectivity with this two-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact material of durable Copper Alloy, ensuring reliable power transmission. With a high amperage rating of 3 A, it guarantees efficient power transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. Featuring 82 positions and a pitch of .156 inches, it allows for secure and precise connections. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this high-quality Card Edge Connector.