337-082-521-803

Heilind Number:EDA337-082-521-803
Manufacturer:EDAC
Manufacturer Number:337-082-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its vibrant green color not only adds a pop of personality but also ensures easy identification. Engineered for efficiency, it boasts a 3 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and a total of 82 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further enhance its performance, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Explore its potential in optimizing connectivity within your projects.