337-082-521-804

Heilind Number:EDA337-082-521-804
Manufacturer:EDAC
Manufacturer Number:337-082-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-804

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Designed with precision and reliability in mind, this connector features a vibrant green color that stands out on the circuit board. With an amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The two-row configuration and copper alloy contact material offer optimal performance, with a pitch of .156 inches and row spacing of .2 inches accommodating diverse board layouts. Boasting 82 positions, it allows for extensive connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it suitable for various industrial applications. Elevate your PCB design with this essential connector, a reliable solution for seamless board-to-board connections.