337-082-521-858

Heilind Number:EDA337-082-521-858
Manufacturer:EDAC
Manufacturer Number:337-082-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers reliable performance with a current rating of 3 A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transmission. The 82 positions and straight mount orientation make it ideal for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.