337-082-521-868

Heilind Number:EDA337-082-521-868
Manufacturer:EDAC
Manufacturer Number:337-082-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-868

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 2-row configuration and 82 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a practical choice for your PCB assembly needs. Available in a vibrant green color, it not only provides functionality but also adds a touch of visual appeal to your electronic designs. Elevate your connectivity solutions with this high-quality Card Edge Connector.