337-082-521-878

Heilind Number:EDA337-082-521-878
Manufacturer:EDAC
Manufacturer Number:337-082-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-521-878

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. Designed for optimal performance, it can handle an amperage of 3 A, making it suitable for a wide range of applications. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it allows for efficient data transmission. Boasting 82 positions, it offers ample connectivity options for your PCBs. Its straight mount orientation and a row spacing of .2 inches ensure easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is reliable even in harsh environments. Perfect for professionals in the electronics industry, it is a must-have component for board-to-board PCB connections.