337-082-523-207

Heilind Number:EDA337-082-523-207
Manufacturer:EDAC
Manufacturer Number:337-082-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-523-207

Detailed Description

Enhance connectivity in your devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure and efficient connections. Boasting 82 positions, this connector offers ample room for multiple connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for applications requiring dependable board-to-board connectivity, this connector is a versatile and essential component for your electronic projects.