337-082-523-212

Heilind Number:EDA337-082-523-212
Manufacturer:EDAC
Manufacturer Number:337-082-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-523-212

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector is built to last. Its double-row design with 82 positions ensures ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration into PCB setups. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for home or industrial use, this straight-mount connector is an essential component for efficient board-to-board connections. Explore its full potential in optimizing your electronic systems.