337-082-523-268

Heilind Number:EDA337-082-523-268
Manufacturer:EDAC
Manufacturer Number:337-082-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-523-268

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The Copper Alloy contact material ensures reliable conductivity, with a 3A amperage rating for efficient power transmission. With 82 positions spread across 2 rows, it offers ample connectivity options for seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing allow for secure attachment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the technology field. Upgrade your connectivity solutions with this essential component.