337-082-523-804

Heilind Number:EDA337-082-523-804
Manufacturer:EDAC
Manufacturer Number:337-082-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 82 positions, facilitating efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic designs.