337-082-523-807

Heilind Number:EDA337-082-523-807
Manufacturer:EDAC
Manufacturer Number:337-082-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-523-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also provides reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. This connector boasts two rows and 82 positions, making it suitable for various PCB applications. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.