337-082-523-808

Heilind Number:EDA337-082-523-808
Manufacturer:EDAC
Manufacturer Number:337-082-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures a secure and reliable connection. With a current rating of 3 A, it is suitable for various power applications. The two rows of copper alloy contacts, arranged with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transmission across 82 positions. Designed for straight mount orientation on PCBs, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for use in a wide range of electronic products, it offers seamless board-to-board connectivity with utmost precision and performance. Upgrade your devices with this essential component for seamless interconnection.