337-082-523-812

Heilind Number:EDA337-082-523-812
Manufacturer:EDAC
Manufacturer Number:337-082-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-523-812

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector in a stunning Green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures secure and reliable connections for your electronic components. The 82 positions offer ample room for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.