337-082-523-858

Heilind Number:EDA337-082-523-858
Manufacturer:EDAC
Manufacturer Number:337-082-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-523-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. The 82 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry.