337-082-524-201

Heilind Number:EDA337-082-524-201
Manufacturer:EDAC
Manufacturer Number:337-082-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for efficient power transfer, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, and a total of 82 positions, this connector ensures reliable and secure connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Upgrade your connectivity with this high-quality component.