337-082-524-204

Heilind Number:EDA337-082-524-204
Manufacturer:EDAC
Manufacturer Number:337-082-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 82 positions for secure and efficient data transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, it guarantees stable functionality even in challenging environments. Trust in this indispensable connector for your connectivity needs.