337-082-524-208

Heilind Number:EDA337-082-524-208
Manufacturer:EDAC
Manufacturer Number:337-082-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees longevity and reliability. With a double row configuration and 82 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this straight mount orientation connector for efficient and secure connections in your projects. Elevate your PCB assembly with this essential component.