337-082-524-212

Heilind Number:EDA337-082-524-212
Manufacturer:EDAC
Manufacturer Number:337-082-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for your electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 82 positions across 2 rows, this connector is ideal for complex circuitry. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this versatile and durable connector, a must-have for any electronics enthusiast.