337-082-524-258

Heilind Number:EDA337-082-524-258
Manufacturer:EDAC
Manufacturer Number:337-082-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color that stands out in any setup. With a robust housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. The connector boasts two rows of Copper Alloy contacts, offering reliable conductivity with a current rating of 3 A. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for complex electronic systems. With 82 positions available, it provides ample room for multiple connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Elevate your PCB assembly with this essential component, a must-have in any connector toolkit.