337-082-524-268

Heilind Number:EDA337-082-524-268
Manufacturer:EDAC
Manufacturer Number:337-082-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-268

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a vibrant green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable data transmission and power delivery. The .156-inch pitch and .2-inch row spacing accommodate 82 positions, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its straight mount orientation simplifies installation, making it a versatile solution for a wide range of applications in the electronics industry.