337-082-524-803

Heilind Number:EDA337-082-524-803
Manufacturer:EDAC
Manufacturer Number:337-082-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-803

Detailed Description

Enhance connectivity in your electronic devices with this green Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and 82 positions, it offers ample connectivity options for your PCB boards. The straight mount orientation makes installation a breeze, and with a pitch of .156 inches and row spacing of .2 inches, it's compatible with a wide range of devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.