337-082-524-804

Heilind Number:EDA337-082-524-804
Manufacturer:EDAC
Manufacturer Number:337-082-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-804

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With a 3A amperage rating and copper alloy contact material, it offers efficient power transmission. Its double-row design with 82 positions and a pitch of .156 inches allows for seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.