337-082-524-808

Heilind Number:EDA337-082-524-808
Manufacturer:EDAC
Manufacturer Number:337-082-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-808

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in tough conditions. With a current rating of 3 A, it offers efficient power transmission for your devices. The two-row design with a pitch of .156 inches and row spacing of .2 inches provides ample space for 82 positions, allowing for seamless board-to-board connections. Crafted with copper alloy contacts, this connector guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connectivity with this high-performance Card Edge Connector.