337-082-524-812

Heilind Number:EDA337-082-524-812
Manufacturer:EDAC
Manufacturer Number:337-082-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-812

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this green connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various applications. With two rows of precision-machined Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design, with 82 positions available for maximum versatility. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.