337-082-524-858

Heilind Number:EDA337-082-524-858
Manufacturer:EDAC
Manufacturer Number:337-082-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Engineered for reliability and performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row design and 82 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure efficient power transmission, rated for up to 3A of current. Designed for easy installation, this connector boasts a straight mount orientation and a .156-inch pitch, making it compatible with standard PCB layouts. With a wide operating temperature range of -40 to 105°C, it's suitable for diverse industrial environments. Trust in our high-quality Card Edge Connector to optimize your PCB assembly process.