337-082-524-868

Heilind Number:EDA337-082-524-868
Manufacturer:EDAC
Manufacturer Number:337-082-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-524-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimum performance, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration boasting 82 positions, this connector offers ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. The straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Elevate your PCB assembly with this high-quality connector.