337-082-540-201

Heilind Number:EDA337-082-540-201
Manufacturer:EDAC
Manufacturer Number:337-082-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-201

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With a current rating of 3A, it provides efficient power transmission for your electronic applications. The two-row design with 82 positions offers ample connectivity options, while the copper alloy contacts ensure optimal signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for board-to-board PCB connections, it guarantees secure and stable performance in any setup. Upgrade your connectivity solutions with this essential component.